
CD16FD222JO3 | |
|---|---|
DigiKey Part Number | 338-2860-ND |
Manufacturer | |
Manufacturer Product Number | CD16FD222JO3 |
Description | CAP MICA 2200PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2200 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.469" L x 0.252" W (11.90mm x 6.40mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.82000 | kr.44.82 |
| 10 | kr.33.15800 | kr.331.58 |
| 50 | kr.28.50080 | kr.1,425.04 |
| 100 | kr.27.05910 | kr.2,705.91 |
| 500 | kr.24.61746 | kr.12,308.73 |
| 1.000 | kr.23.86110 | kr.23,861.10 |
| 2.500 | kr.23.06190 | kr.57,654.75 |
| Unit Price without VAT: | kr.44.82000 |
|---|---|
| Unit Price with VAT: | kr.56.02500 |


