
CD15FD910FO3F | |
|---|---|
DigiKey Part Number | 338-2996-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD910FO3F |
Description | CAP MICA 91PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 91 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 91 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.181" W (11.70mm x 4.60mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.72000 | kr.34.72 |
| 10 | kr.25.20600 | kr.252.06 |
| 50 | kr.21.39640 | kr.1,069.82 |
| 100 | kr.20.21910 | kr.2,021.91 |
| 500 | kr.18.22660 | kr.9,113.30 |
| 1.000 | kr.17.60926 | kr.17,609.26 |
| 2.500 | kr.16.95714 | kr.42,392.85 |
| Unit Price without VAT: | kr.34.72000 |
|---|---|
| Unit Price with VAT: | kr.43.40000 |

