CD 15 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FD511FO3F

DigiKey Part Number
CD15FD511FO3F-ND
Manufacturer
Manufacturer Product Number
CD15FD511FO3F
Description
CAP MICA 510PF 1% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
510 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
510 pF
Tolerance
±1%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.232" (5.90mm)
Features
General Purpose
Size / Dimension
0.469" L x 0.220" W (11.90mm x 5.60mm)
Height - Seated (Max)
0.402" (10.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.67.52000kr.67.52
10kr.51.46200kr.514.62
50kr.45.05980kr.2,252.99
100kr.43.07840kr.4,307.84
500kr.39.72250kr.19,861.25
1.000kr.38.68243kr.38,682.43
Manufacturers Standard Package
Unit Price without VAT:kr.67.52000
Unit Price with VAT:kr.84.40000