
CD15FD151GO3F | |
|---|---|
DigiKey Part Number | 338-2978-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD151GO3F |
Description | CAP MICA 150PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 150 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.25000 | kr.32.25 |
| 10 | kr.23.29700 | kr.232.97 |
| 50 | kr.19.74340 | kr.987.17 |
| 100 | kr.18.64310 | kr.1,864.31 |
| 500 | kr.16.78200 | kr.8,391.00 |
| 1.000 | kr.16.20556 | kr.16,205.56 |
| 2.500 | kr.15.59641 | kr.38,991.03 |
| Unit Price without VAT: | kr.32.25000 |
|---|---|
| Unit Price with VAT: | kr.40.31250 |




