
CD10FD151GO3F | |
|---|---|
DigiKey Part Number | 338-3976-ND |
Manufacturer | |
Manufacturer Product Number | CD10FD151GO3F |
Description | CAP MICA 150PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 150 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.382" L x 0.209" W (9.70mm x 5.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.65000 | kr.32.65 |
| 10 | kr.23.58500 | kr.235.85 |
| 50 | kr.19.97860 | kr.998.93 |
| 100 | kr.18.86280 | kr.1,886.28 |
| 500 | kr.16.97408 | kr.8,487.04 |
| 1.000 | kr.16.38909 | kr.16,389.09 |
| 2.500 | kr.15.77100 | kr.39,427.50 |
| Unit Price without VAT: | kr.32.65000 |
|---|---|
| Unit Price with VAT: | kr.40.81250 |







