Parametric Equivalent
Parametric Equivalent

CD10FD121FO3F | |
|---|---|
DigiKey Part Number | CD10FD121FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD10FD121FO3F |
Description | CAP MICA 120PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.382" L x 0.201" W (9.70mm x 5.10mm) | |
Height - Seated (Max) | 0.350" (8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.38.89760 | kr.3,889.76 |
| Unit Price without VAT: | kr.38.89760 |
|---|---|
| Unit Price with VAT: | kr.48.62200 |



