
BLS805K901H302 | |
|---|---|
DigiKey Part Number | 338-BLS805K901H302-ND |
Manufacturer | |
Manufacturer Product Number | BLS805K901H302 |
Description | 8UF 900VDC 32X37X22MM LS=27.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 900V | Ratings AEC-Q200 |
Dielectric Material | Features 85C/85% Humidity |
ESR (Equivalent Series Resistance) 6.3 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.90000 | kr.30.90 |
| 10 | kr.22.22300 | kr.222.23 |
| 70 | kr.18.23286 | kr.1,276.30 |
| 140 | kr.17.26164 | kr.2,416.63 |
| 560 | kr.15.80454 | kr.8,850.54 |
| 1.050 | kr.15.30879 | kr.16,074.23 |
| 2.520 | kr.14.74877 | kr.37,166.90 |
| Unit Price without VAT: | kr.30.90000 |
|---|---|
| Unit Price with VAT: | kr.38.62500 |

