
BLC300J701B4D | |
|---|---|
DigiKey Part Number | 338-3392-ND |
Manufacturer | |
Manufacturer Product Number | BLC300J701B4D |
Description | CAP FILM 30UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 230V 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | BLC300J701B4D Models |
Category | ESR (Equivalent Series Resistance) 2.6 mOhms |
Mfr | Operating Temperature -45°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 1.181" W (41.50mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 230V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.97.90670 | kr.9,790.67 |
| Unit Price without VAT: | kr.97.90670 |
|---|---|
| Unit Price with VAT: | kr.122.38338 |

