
AVS476M63F24T-F | |
|---|---|
DigiKey Part Number | 338-AVS476M63F24T-FTR-ND - Tape & Reel (TR) 338-AVS476M63F24T-FCT-ND - Cut Tape (CT) 338-AVS476M63F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS476M63F24T-F |
Description | CAP ALUM 47UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6.4Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 6.4Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 76.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.5.78800 | kr.57.88 |
| 50 | kr.4.44820 | kr.222.41 |
| 100 | kr.4.02460 | kr.402.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.29502 | kr.1,647.51 |
| 1.000 | kr.3.06507 | kr.3,065.07 |
| 1.500 | kr.2.94907 | kr.4,423.60 |
| 2.500 | kr.2.81978 | kr.7,049.45 |
| 3.500 | kr.2.74375 | kr.9,603.12 |
| 5.000 | kr.2.67032 | kr.13,351.60 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

