
AVS337M35G24T-F | |
|---|---|
DigiKey Part Number | 338-AVS337M35G24T-FTR-ND - Tape & Reel (TR) 338-AVS337M35G24T-FCT-ND - Cut Tape (CT) 338-AVS337M35G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS337M35G24T-F |
Description | CAP ALUM 330UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Ripple Current @ High Frequency | 544 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.6.70100 | kr.67.01 |
| 50 | kr.5.17860 | kr.258.93 |
| 100 | kr.4.69730 | kr.469.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.86968 | kr.1,934.84 |
| 1.000 | kr.3.60905 | kr.3,609.05 |
| 1.500 | kr.3.47749 | kr.5,216.23 |
| 2.500 | kr.3.33086 | kr.8,327.15 |
| 3.500 | kr.3.24467 | kr.11,356.35 |
| 5.000 | kr.3.16140 | kr.15,807.00 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |

