
AVS227M50G24T-F | |
|---|---|
DigiKey Part Number | 338-3972-2-ND - Tape & Reel (TR) 338-3972-1-ND - Cut Tape (CT) 338-3972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS227M50G24T-F |
Description | CAP ALUM 220UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 900mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 510 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.7.22800 | kr.72.28 |
| 50 | kr.5.60460 | kr.280.23 |
| 100 | kr.5.09170 | kr.509.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.20786 | kr.2,103.93 |
| 1.000 | kr.3.92953 | kr.3,929.53 |
| 1.500 | kr.3.78917 | kr.5,683.76 |
| 2.500 | kr.3.63264 | kr.9,081.60 |
| 3.500 | kr.3.54067 | kr.12,392.34 |
| 5.000 | kr.3.45183 | kr.17,259.15 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

