
AVS226M16B12T-F | |
|---|---|
DigiKey Part Number | 338-AVS226M16B12T-FTR-ND - Tape & Reel (TR) 338-AVS226M16B12T-FCT-ND - Cut Tape (CT) 338-AVS226M16B12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS226M16B12T-F |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.6Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 19.6Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.45800 | kr.24.58 |
| 50 | kr.1.83160 | kr.91.58 |
| 100 | kr.1.63330 | kr.163.33 |
| 500 | kr.1.29050 | kr.645.25 |
| 1.000 | kr.1.18221 | kr.1,182.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.09219 | kr.2,184.38 |
| 4.000 | kr.1.01738 | kr.4,069.52 |
| 6.000 | kr.0.97962 | kr.5,877.72 |
| 10.000 | kr.0.93752 | kr.9,375.20 |
| 14.000 | kr.0.91278 | kr.12,778.92 |
| 20.000 | kr.0.88889 | kr.17,777.80 |
| 24.000 | kr.0.87753 | kr.21,060.72 |
| 48.000 | kr.0.83907 | kr.40,275.36 |
| 50.000 | kr.0.83703 | kr.41,851.50 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

