
AVS107M25X16T-F | |
|---|---|
DigiKey Part Number | 338-AVS107M25X16T-FTR-ND - Tape & Reel (TR) 338-AVS107M25X16T-FCT-ND - Cut Tape (CT) 338-AVS107M25X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS107M25X16T-F |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 255 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.311" (7.90mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 2.3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M25X16T-F | Cornell Dubilier Knowles | 174 | 338-AFK107M25X16T-FCT-ND | kr.9.26000 | Upgrade |
| AFK107M35X16T-F | Cornell Dubilier Knowles | 5.868 | 338-2144-1-ND | kr.9.00000 | Upgrade |
| AVS107M25F24T-F | Cornell Dubilier Knowles | 709 | 338-AVS107M25F24T-FCT-ND | kr.8.37000 | Similar |
| AVS107M35X16T-F | Cornell Dubilier Knowles | 900 | 338-AVS107M35X16T-FCT-ND | kr.6.15000 | Parametric Equivalent |
| EDK107M025S9HAA | KEMET | 0 | EDK107M025S9HAA-ND | kr.0.58608 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.79800 | kr.37.98 |
| 50 | kr.2.87080 | kr.143.54 |
| 100 | kr.2.57720 | kr.257.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.93497 | kr.1,741.47 |
| 1.800 | kr.1.79876 | kr.3,237.77 |
| 2.700 | kr.1.73004 | kr.4,671.11 |
| 4.500 | kr.1.65343 | kr.7,440.43 |
| 6.300 | kr.1.60841 | kr.10,132.98 |
| 9.000 | kr.1.56490 | kr.14,084.10 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

