
AVS107M25F24T-F | |
|---|---|
DigiKey Part Number | 338-AVS107M25F24T-FTR-ND - Tape & Reel (TR) 338-AVS107M25F24T-FCT-ND - Cut Tape (CT) 338-AVS107M25F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS107M25F24T-F |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.7Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 2.7Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 306 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.5.36400 | kr.53.64 |
| 50 | kr.4.10840 | kr.205.42 |
| 100 | kr.3.71210 | kr.371.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.02900 | kr.1,514.50 |
| 1.000 | kr.2.81376 | kr.2,813.76 |
| 1.500 | kr.2.70519 | kr.4,057.78 |
| 2.500 | kr.2.58413 | kr.6,460.32 |
| 3.500 | kr.2.51296 | kr.8,795.36 |
| 5.000 | kr.2.44422 | kr.12,221.10 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

