Parametric Equivalent

AVS106M50C12B-F | |
|---|---|
DigiKey Part Number | AVS106M50C12B-F-ND |
Manufacturer | |
Manufacturer Product Number | AVS106M50C12B-F |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.2Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 45.9 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 23.2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS106M50C12T-F | Cornell Dubilier Knowles | 2.000 | 338-AVS106M50C12T-FCT-ND | kr.4.56000 | Parametric Equivalent |


