CAP_338;6.3x7.7;X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVEZ107M25X16T-F

DigiKey Part Number
338-AVEZ107M25X16T-FTR-ND - Tape & Reel (TR)
338-AVEZ107M25X16T-FCT-ND - Cut Tape (CT)
338-AVEZ107M25X16T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVEZ107M25X16T-F
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
500mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
204 mA @ 120 Hz
Ripple Current @ High Frequency
255 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
10kr.3.11700kr.31.17
50kr.2.34360kr.117.18
100kr.2.09790kr.209.79
500kr.1.67450kr.837.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.54093kr.1,540.93
2.000kr.1.42989kr.2,859.78
3.000kr.1.37382kr.4,121.46
5.000kr.1.31133kr.6,556.65
7.000kr.1.27460kr.8,922.20
10.000kr.1.23912kr.12,391.20
12.000kr.1.22225kr.14,667.00
24.000kr.1.16516kr.27,963.84
25.000kr.1.16211kr.29,052.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250