
AVES106M25C12T-F | |
|---|---|
DigiKey Part Number | 338-AVES106M25C12T-FTR-ND - Tape & Reel (TR) 338-AVES106M25C12T-FCT-ND - Cut Tape (CT) 338-AVES106M25C12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVES106M25C12T-F |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 26.5Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 26.5Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21 mA @ 120 Hz | |
Ripple Current @ High Frequency | 29.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.95800 | kr.19.58 |
| 50 | kr.1.44640 | kr.72.32 |
| 100 | kr.1.28510 | kr.128.51 |
| 500 | kr.1.00532 | kr.502.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.92416 | kr.924.16 |
| 2.000 | kr.0.85008 | kr.1,700.16 |
| 3.000 | kr.0.81270 | kr.2,438.10 |
| 5.000 | kr.0.77102 | kr.3,855.10 |
| 7.000 | kr.0.74650 | kr.5,225.50 |
| 10.000 | kr.0.72283 | kr.7,228.30 |
| 12.000 | kr.0.71156 | kr.8,538.72 |
| 24.000 | kr.0.67344 | kr.16,162.56 |
| 25.000 | kr.0.67141 | kr.16,785.25 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

