Direct
Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AVE107M50F24T-F | |
|---|---|
DigiKey Part Number | 338-4430-2-ND - Tape & Reel (TR) 338-4430-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AVE107M50F24T-F |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.66Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 252 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 378 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
ESR (Equivalent Series Resistance) 1.66Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA107M50F24T-F | Cornell Dubilier Knowles | 495 | 338-AHA107M50F24T-FCT-ND | kr.9.76000 | Direct |
| AVS107M50F24T-F | Cornell Dubilier Knowles | 161 | 338-AVS107M50F24T-FCT-ND | kr.8.94000 | Direct |
| AFK107M50F24T-F | Cornell Dubilier Knowles | 6.678 | 338-2145-1-ND | kr.11.92000 | Upgrade |
| 107SML050M | CORNELL DUBILIER KNOWLES | 0 | 1572-1047-1-ND | kr.7.35000 | Direct |
| 50SEV100M8X10.5 | Rubycon | 15.520 | 1189-3099-1-ND | kr.4.18000 | Direct |














