47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB476M080

DigiKey Part Number
338-ATB476M080TR-ND - Tape & Reel (TR)
338-ATB476M080CT-ND - Cut Tape (CT)
338-ATB476M080DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB476M080
Description
CAP ALUM 47UF 20% 80V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 100 kHz
Impedance
700 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.425" L x 0.413" W (10.80mm x 10.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.10000kr.8.10
10kr.5.18300kr.51.83
50kr.3.96600kr.198.30
100kr.3.57960kr.357.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.91498kr.1,457.49
1.000kr.2.70562kr.2,705.62
1.500kr.2.59991kr.3,899.86
2.500kr.2.48208kr.6,205.20
3.500kr.2.41283kr.8,444.91
5.000kr.2.34592kr.11,729.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.10000
Unit Price with VAT:kr.10.12500