
ATB476M050E077 | |
|---|---|
DigiKey Part Number | 1572-ATB476M050E077TR-ND - Tape & Reel (TR) 1572-ATB476M050E077CT-ND - Cut Tape (CT) 1572-ATB476M050E077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB476M050E077 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.233Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 4.233Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 161 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.11800 | kr.21.18 |
| 50 | kr.1.57320 | kr.78.66 |
| 100 | kr.1.39840 | kr.139.84 |
| 500 | kr.1.09786 | kr.548.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.93856 | kr.938.56 |
| 2.000 | kr.0.86371 | kr.1,727.42 |
| 3.000 | kr.0.82590 | kr.2,477.70 |
| 5.000 | kr.0.78376 | kr.3,918.80 |
| 7.000 | kr.0.75899 | kr.5,312.93 |
| 10.000 | kr.0.73504 | kr.7,350.40 |
| 12.000 | kr.0.72366 | kr.8,683.92 |
| 24.000 | kr.0.68512 | kr.16,442.88 |
| 25.000 | kr.0.68307 | kr.17,076.75 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |


