
ATB227M016E077 | |
|---|---|
DigiKey Part Number | 1572-ATB227M016E077TR-ND - Tape & Reel (TR) 1572-ATB227M016E077CT-ND - Cut Tape (CT) 1572-ATB227M016E077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB227M016E077 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.206Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 196 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.287" L x 0.268" W (7.30mm x 6.80mm) |
ESR (Equivalent Series Resistance) 1.206Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.74500 | kr.27.45 |
| 50 | kr.2.05280 | kr.102.64 |
| 100 | kr.1.83230 | kr.183.23 |
| 500 | kr.1.45288 | kr.726.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.33311 | kr.1,333.11 |
| 2.000 | kr.1.23348 | kr.2,466.96 |
| 3.000 | kr.1.18319 | kr.3,549.57 |
| 5.000 | kr.1.12713 | kr.5,635.65 |
| 7.000 | kr.1.09418 | kr.7,659.26 |
| 10.000 | kr.1.06234 | kr.10,623.40 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

