
AHA477M25G24T-F | |
|---|---|
DigiKey Part Number | 338-AHA477M25G24T-FTR-ND - Tape & Reel (TR) 338-AHA477M25G24T-FCT-ND - Cut Tape (CT) 338-AHA477M25G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA477M25G24T-F |
Description | CAP ALUM 470UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 612 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 600mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK477M25G24T-F | Cornell Dubilier Knowles | 5.517 | 338-2208-1-ND | kr.13.57000 | Direct |
| 25JGV470M10X10.5 | Rubycon | 443 | 1189-25JGV470M10X10.5CT-ND | kr.7.35000 | Direct |
| 25JZV470M10X10.5 | Rubycon | 999 | 1189-25JZV470M10X10.5CT-ND | kr.7.54000 | Direct |
| 25TKV470M10X10.5 | Rubycon | 400 | 1189-2072-1-ND | kr.10.02000 | Direct |
| 25TZV470M10X10.5 | Rubycon | 92.737 | 1189-1588-1-ND | kr.5.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.7.22800 | kr.72.28 |
| 50 | kr.5.60460 | kr.280.23 |
| 100 | kr.5.09170 | kr.509.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.20786 | kr.2,103.93 |
| 1.000 | kr.3.92953 | kr.3,929.53 |
| 1.500 | kr.3.78917 | kr.5,683.76 |
| 2.500 | kr.3.63264 | kr.9,081.60 |
| 3.500 | kr.3.54067 | kr.12,392.34 |
| 5.000 | kr.3.45183 | kr.17,259.15 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

