AHA477M25G24B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 500
Unit Price: kr.11.10000
Datasheet

Direct


Panasonic Industry
In Stock: 9.164
Unit Price: kr.6.85000
Datasheet

Direct


Panasonic Industry
In Stock: 27.393
Unit Price: kr.6.34000
Datasheet

Direct


Chemi-Con
In Stock: 826
Unit Price: kr.7.67000
Datasheet

Direct


Chemi-Con
In Stock: 2.808
Unit Price: kr.10.40000
Datasheet

Similar


Panasonic Industry
In Stock: 6.152
Unit Price: kr.7.61000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 175
Unit Price: kr.7.42000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.841
Unit Price: kr.7.29000
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA477M25G24B-F

DigiKey Part Number
AHA477M25G24B-F-ND
Manufacturer
Manufacturer Product Number
AHA477M25G24B-F
Description
CAP ALUM 470UF 20% 25V SMD
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
612 mA @ 10 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
600mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AHA477M25G24T-FCornell Dubilier Knowles500338-AHA477M25G24T-FCT-NDkr.11.10000Parametric Equivalent
EEE-FK1E471APPanasonic Industry9.164PCE4418CT-NDkr.6.85000Direct
EEE-FK1E471PPanasonic Industry27.393PCE3805CT-NDkr.6.34000Direct
EMVY250ARA471MJA0GChemi-Con826565-EMVY250ARA471MJA0GCT-NDkr.7.67000Direct
EMZA250ARA471MJA0GChemi-Con2.808565-EMZA250ARA471MJA0GCT-NDkr.10.40000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types