Similar
Similar
Similar
Similar
Upgrade
Upgrade

AHA476M16C12T-F | |
|---|---|
DigiKey Part Number | AHA476M16C12T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHA476M16C12T-F |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.2Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 66.3 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 9.2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M16C12T-F | Cornell Dubilier Knowles | 0 | AFK476M16C12T-F-ND | kr.2.15421 | Similar |
| AFK476M16D16T-F | Cornell Dubilier Knowles | 1.188 | 338-2197-1-ND | kr.7.42000 | Similar |
| AHA476M16D16T-F | Cornell Dubilier Knowles | 1.998 | 338-4429-1-ND | kr.5.71000 | Similar |
| AVES476M16D16T-F | Cornell Dubilier Knowles | 0 | AVES476M16D16T-F-ND | kr.1.20395 | Similar |
| EEV476M016S9DAA | KEMET | 0 | EEV476M016S9DAA-ND | kr.0.46264 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.34006 | kr.2,680.12 |
| Unit Price without VAT: | kr.1.34006 |
|---|---|
| Unit Price with VAT: | kr.1.67508 |






