
AHA337M25F24T-F | |
|---|---|
DigiKey Part Number | 338-AHA337M25F24T-FTR-ND - Tape & Reel (TR) 338-AHA337M25F24T-FCT-ND - Cut Tape (CT) 338-AHA337M25F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA337M25F24T-F |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 800mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 306 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 800mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFC337M25G24T-F | Cornell Dubilier Knowles | 0 | AFC337M25G24T-F-ND | kr.0.57920 | Similar |
| AFK337M25F24T-F | Cornell Dubilier Knowles | 2.155 | 338-2187-1-ND | kr.1.75000 | Similar |
| 25JZV330M8X10.5 | Rubycon | 490 | 1189-25JZV330M8X10.5CT-ND | kr.0.83000 | Direct |
| 25TKV330M8X10.5 | Rubycon | 1.950 | 1189-2071-1-ND | kr.1.08000 | Direct |
| 25TZV330M8X10.5 | Rubycon | 313 | 1189-1586-1-ND | kr.0.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.6.38400 | kr.63.84 |
| 50 | kr.4.92500 | kr.246.25 |
| 100 | kr.4.46340 | kr.446.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.66934 | kr.1,834.67 |
| 1.000 | kr.3.41916 | kr.3,419.16 |
| 1.500 | kr.3.29299 | kr.4,939.48 |
| 2.500 | kr.3.15230 | kr.7,880.75 |
| 3.500 | kr.3.06963 | kr.10,743.70 |
| 5.000 | kr.2.98974 | kr.14,948.70 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

