Similar
Direct

AHA336M2AG24T-F | |
|---|---|
DigiKey Part Number | AHA336M2AG24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHA336M2AG24T-F |
Description | CAP ALUM 33UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 110.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 9Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK336M2AG24T-F | Cornell Dubilier Knowles | 2.909 | 338-2180-1-ND | kr.11.03000 | Similar |
| EEE-FK2A330P | Panasonic Industry | 13.077 | PCE3846CT-ND | kr.6.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.05342 | kr.2,026.71 |
| Unit Price without VAT: | kr.4.05342 |
|---|---|
| Unit Price with VAT: | kr.5.06678 |



