
| AHA227M35G24T-F | |
|---|---|
| DigiKey Part Number | 338-AHA227M35G24T-FTR-ND - Tape & Reel (TR) 338-AHA227M35G24T-FCT-ND - Cut Tape (CT) 338-AHA227M35G24T-FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AHA227M35G24T-F | 
| Description | CAP ALUM 220UF 20% 35V SMD | 
| Customer Reference | |
| Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.1Ohm @ 120Hz 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | 1.1Ohm @ 120Hz | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 357 mA @ 10 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.402" (10.20mm) | |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.73000 | kr.9.73 | 
| 10 | kr.6.29100 | kr.62.91 | 
| 50 | kr.4.86660 | kr.243.33 | 
| 100 | kr.4.41540 | kr.441.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.3.63930 | kr.1,819.65 | 
| 1.000 | kr.3.39494 | kr.3,394.94 | 
| 1.500 | kr.3.27164 | kr.4,907.46 | 
| 2.500 | kr.3.13421 | kr.7,835.52 | 
| 3.500 | kr.3.05344 | kr.10,687.04 | 
| 5.000 | kr.2.97542 | kr.14,877.10 | 
| 12.500 | kr.2.80609 | kr.35,076.12 | 
| Unit Price without VAT: | kr.9.73000 | 
|---|---|
| Unit Price with VAT: | kr.12.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark