AHA226M16C12T-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 5.636
Unit Price: kr.5.77000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.000
Unit Price: kr.2.12735
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.50816
Datasheet

Direct


Chemi-Con
In Stock: 64
Unit Price: kr.2.56000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.47039
Datasheet

Upgrade


KEMET
In Stock: 21.910
Unit Price: kr.2.37000
Datasheet

Upgrade


KEMET
In Stock: 81.600
Unit Price: kr.2.37000
Datasheet

Upgrade


Chemi-Con
In Stock: 16
Unit Price: kr.4.29000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.049
Unit Price: kr.4.29000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.406
Unit Price: kr.4.29000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45539
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.47127
Datasheet

Upgrade


KEMET
In Stock: 11.193
Unit Price: kr.2.44000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.2.24000
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.1Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA226M16C12T-F

DigiKey Part Number
AHA226M16C12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA226M16C12T-F
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.1Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
66.3 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
12.1Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK226M16B12T-FCornell Dubilier Knowles5.636338-2159-1-NDkr.5.77000Similar
AFK226M16C12T-FCornell Dubilier Knowles2.000338-2160-2-NDkr.2.12735Similar
226SMH016MCORNELL DUBILIER KNOWLES01572-1389-2-NDkr.0.50816Direct
EMVY160ARA220ME55GChemi-Con64565-EMVY160ARA220ME55GCT-NDkr.2.56000Direct
EEV226M016S9DAAKEMET0EEV226M016S9DAA-NDkr.0.47039Upgrade
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.34610kr.2,692.20
Unit Price without VAT:kr.1.34610
Unit Price with VAT:kr.1.68263