AHA107M25E16B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3.490
Unit Price: kr.8.56000
Datasheet

Direct


Panasonic Industry
In Stock: 1.059
Unit Price: kr.5.52000
Datasheet

Direct


Panasonic Industry
In Stock: 203
Unit Price: kr.4.63000
Datasheet

Direct


Nichicon
In Stock: 17.214
Unit Price: kr.4.06000
Datasheet

Direct


Nichicon
In Stock: 588
Unit Price: kr.4.56000
Datasheet

Similar


Panasonic Industry
In Stock: 19.662
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 489
Unit Price: kr.5.96000
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.7Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA107M25E16B-F

DigiKey Part Number
AHA107M25E16B-F-ND
Manufacturer
Manufacturer Product Number
AHA107M25E16B-F
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.7Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
154.7 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.244" (6.20mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
2.7Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AHA107M25E16T-FCornell Dubilier Knowles3.490338-AHA107M25E16T-FCT-NDkr.8.56000Parametric Equivalent
EEE-FK1E101APPanasonic Industry1.059PCE4414CT-NDkr.5.52000Direct
EEE-FK1E101PPanasonic Industry203PCE3796CT-NDkr.4.63000Direct
UCD1E101MCL6GSNichicon17.214493-6198-1-NDkr.4.06000Direct
UCL1E101MCL6GSNichicon588493-3938-1-NDkr.4.56000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types