10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.9Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA106M35C12T-F

DigiKey Part Number
338-AHA106M35C12T-FTR-ND - Tape & Reel (TR)
338-AHA106M35C12T-FCT-ND - Cut Tape (CT)
338-AHA106M35C12T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHA106M35C12T-F
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.9Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
51 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
19.9Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK106M35B12T-FCornell Dubilier Knowles5338-2133-1-NDkr.5.71000Similar
AFK106M35C12T-FCornell Dubilier Knowles5.143338-2134-1-NDkr.5.26000Similar
106AXZ035MCORNELL DUBILIER KNOWLES59.4201572-1282-1-NDkr.3.80000Direct
EEV106M035S9DAAKEMET0EEV106M035S9DAA-NDkr.0.46612Upgrade
EMZA350ARA100ME61GChemi-Con794565-EMZA350ARA100ME61GCT-NDkr.4.25000Upgrade
In-Stock: 1.690
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.92300kr.29.23
50kr.2.18860kr.109.43
100kr.1.95590kr.195.59
500kr.1.55456kr.777.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.42809kr.1,428.09
2.000kr.1.32288kr.2,645.76
3.000kr.1.26978kr.3,809.34
5.000kr.1.21057kr.6,052.85
7.000kr.1.17578kr.8,230.46
10.000kr.1.14216kr.11,421.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250