
AFK687M50P44T-F | |
|---|---|
DigiKey Part Number | 338-2220-2-ND - Tape & Reel (TR) 338-2220-1-ND - Cut Tape (CT) 338-2220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK687M50P44T-F |
Description | CAP ALUM 680UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 73mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK687M50P44T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 73mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.208 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.61 A @ 100 kHz | |
Impedance | 73 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.748" W (17.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.94000 | kr.30.94 |
| 10 | kr.21.22600 | kr.212.26 |
| 50 | kr.17.18900 | kr.859.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.12.56184 | kr.1,570.23 |
| 250 | kr.11.71884 | kr.2,929.71 |
| 375 | kr.11.29349 | kr.4,235.06 |
| 625 | kr.10.81928 | kr.6,762.05 |
| 875 | kr.10.54063 | kr.9,223.05 |
| 1.250 | kr.10.27146 | kr.12,839.32 |
| Unit Price without VAT: | kr.30.94000 |
|---|---|
| Unit Price with VAT: | kr.38.67500 |

