
AFK477M63P44T-F | |
---|---|
DigiKey Part Number | 338-2210-2-ND - Tape & Reel (TR) 338-2210-1-ND - Cut Tape (CT) 338-2210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK477M63P44T-F |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 82mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 82mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.058 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.41 A @ 100 kHz | |
Impedance | 82 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.748" W (17.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.31000 | kr.29.31 |
10 | kr.20.06400 | kr.200.64 |
50 | kr.16.23300 | kr.811.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | kr.10.80112 | kr.1,350.14 |
250 | kr.10.08104 | kr.2,520.26 |
375 | kr.9.71792 | kr.3,644.22 |
625 | kr.9.70230 | kr.6,063.94 |
Unit Price without VAT: | kr.29.31000 |
---|---|
Unit Price with VAT: | kr.36.63750 |