AFK476M80G24B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 918
Unit Price: kr.15.38000
Datasheet

Direct


Panasonic Industry
In Stock: 10.233
Unit Price: kr.6.67000
Datasheet
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK476M80G24B-F

DigiKey Part Number
AFK476M80G24B-F-ND
Manufacturer
Manufacturer Product Number
AFK476M80G24B-F
Description
CAP ALUM 47UF 20% 80V SMD
Customer Reference
Detailed Description
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
200 mA @ 100 kHz
Capacitance
Impedance
700 mOhms
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
0.413" (10.50mm)
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Surface Mount Land Size
0.406" L x 0.473" W (10.30mm x 12.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK476M80G24T-FCornell Dubilier Knowles918338-2204-1-NDkr.15.38000Parametric Equivalent
EEE-FK1K470PPanasonic Industry10.233PCE3831CT-NDkr.6.67000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types