
AFK476M2AH32T-F | |
|---|---|
DigiKey Part Number | 338-2199-2-ND - Tape & Reel (TR) 338-2199-1-ND - Cut Tape (CT) 338-2199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK476M2AH32T-F |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 320mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK476M2AH32T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 320mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.47000 | kr.17.47 |
| 10 | kr.11.61000 | kr.116.10 |
| 50 | kr.9.18520 | kr.459.26 |
| 100 | kr.8.41920 | kr.841.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.7.78305 | kr.1,556.61 |
| 400 | kr.7.25408 | kr.2,901.63 |
| 600 | kr.6.98720 | kr.4,192.32 |
| 1.000 | kr.6.68966 | kr.6,689.66 |
| 1.400 | kr.6.51474 | kr.9,120.64 |
| 2.000 | kr.6.34583 | kr.12,691.66 |
| 2.400 | kr.6.26555 | kr.15,037.32 |
| 4.800 | kr.5.99377 | kr.28,770.10 |
| 5.000 | kr.5.97926 | kr.29,896.30 |
| Unit Price without VAT: | kr.17.47000 |
|---|---|
| Unit Price with VAT: | kr.21.83750 |

