
AFK337M80P44T-F | |
|---|---|
DigiKey Part Number | 338-AFK337M80P44T-FTR-ND - Tape & Reel (TR) 338-AFK337M80P44T-FCT-ND - Cut Tape (CT) 338-AFK337M80P44T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK337M80P44T-F |
Description | CAP ALUM 330UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 170mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 594.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 793 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.748" W (17.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.21000 | kr.32.21 |
| 10 | kr.22.14600 | kr.221.46 |
| 50 | kr.17.96620 | kr.898.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.16.27552 | kr.2,034.44 |
| 250 | kr.15.24492 | kr.3,811.23 |
| 375 | kr.14.72485 | kr.5,521.82 |
| 625 | kr.14.14541 | kr.8,840.88 |
| 875 | kr.13.80475 | kr.12,079.16 |
| 1.250 | kr.13.47565 | kr.16,844.56 |
| Unit Price without VAT: | kr.32.21000 |
|---|---|
| Unit Price with VAT: | kr.40.26250 |

