
AFK336M80F24T-F | |
|---|---|
DigiKey Part Number | 338-2182-2-ND - Tape & Reel (TR) 338-2182-1-ND - Cut Tape (CT) 338-2182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK336M80F24T-F |
Description | CAP ALUM 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 97.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.8.28600 | kr.82.86 |
| 50 | kr.6.45920 | kr.322.96 |
| 100 | kr.5.88230 | kr.588.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.31178 | kr.2,655.89 |
| 1.000 | kr.4.97842 | kr.4,978.42 |
| 1.500 | kr.4.81029 | kr.7,215.44 |
| 2.500 | kr.4.62288 | kr.11,557.20 |
| 3.500 | kr.4.51272 | kr.15,794.52 |
| 5.000 | kr.4.40633 | kr.22,031.65 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |

