
AFK336M2AG24VT-F | |
|---|---|
DigiKey Part Number | 338-AFK336M2AG24VT-FTR-ND - Tape & Reel (TR) 338-AFK336M2AG24VT-FCT-ND - Cut Tape (CT) 338-AFK336M2AG24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK336M2AG24VT-F |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.473" W (10.30mm x 12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.13000 | kr.31.13 |
| 10 | kr.21.35900 | kr.213.59 |
| 50 | kr.17.30560 | kr.865.28 |
| 100 | kr.16.02750 | kr.1,602.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.83186 | kr.6,915.93 |
| 1.000 | kr.13.14168 | kr.13,141.68 |
| 1.500 | kr.12.79361 | kr.19,190.41 |
| 2.500 | kr.12.40568 | kr.31,014.20 |
| 3.500 | kr.12.17791 | kr.42,622.69 |
| 5.000 | kr.11.95785 | kr.59,789.25 |
| Unit Price without VAT: | kr.31.13000 |
|---|---|
| Unit Price with VAT: | kr.38.91250 |

