AFK336M10B12B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 2.328
Unit Price: kr.2.69000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 11.583
Unit Price: kr.2.88000
Datasheet

Direct


Chemi-Con
In Stock: 190
Unit Price: kr.2.75000
Datasheet

Direct


Nichicon
In Stock: 479
Unit Price: kr.3.14000
Datasheet
AFK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK336M10B12B-F

DigiKey Part Number
AFK336M10B12B-F-ND
Manufacturer
Manufacturer Product Number
AFK336M10B12B-F
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
1.35Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
1.35 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.217" W (4.30mm x 5.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types