AFK335M80C12B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.2.20410
Datasheet

Direct


Panasonic Industry
In Stock: 4.736
Unit Price: kr.3.23000
Datasheet
3.3 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK335M80C12B-F

DigiKey Part Number
AFK335M80C12B-F-ND
Manufacturer
Manufacturer Product Number
AFK335M80C12B-F
Description
CAP ALUM 3.3UF 20% 80V SMD
Customer Reference
Detailed Description
3.3 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
18.75 mA @ 120 Hz
Ripple Current @ High Frequency
25 mA @ 100 kHz
Impedance
5 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.256" W (5.30mm x 6.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types