AFK228M25P44B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 3.863
Unit Price: kr.16.06000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.13.89000
Datasheet

Similar


Chemi-Con
In Stock: 25
Unit Price: kr.24.51000
Datasheet
AFK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK228M25P44B-F

DigiKey Part Number
AFK228M25P44B-F-ND
Manufacturer
Manufacturer Product Number
AFK228M25P44B-F
Description
CAP ALUM 2200UF 20% 25V SMD
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.748" W (17.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types