
AFK227M35F24T-F | |
---|---|
DigiKey Part Number | 338-2173-2-ND - Tape & Reel (TR) 338-2173-1-ND - Cut Tape (CT) 338-2173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M35F24T-F |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.83000 | kr.8.83 |
10 | kr.5.70900 | kr.57.09 |
50 | kr.4.38780 | kr.219.39 |
100 | kr.3.97060 | kr.397.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.3.25260 | kr.1,626.30 |
1.000 | kr.3.02637 | kr.3,026.37 |
1.500 | kr.2.91225 | kr.4,368.38 |
2.500 | kr.2.78500 | kr.6,962.50 |
3.500 | kr.2.71020 | kr.9,485.70 |
5.000 | kr.2.63795 | kr.13,189.75 |
6.000 | kr.2.60361 | kr.15,621.66 |
12.000 | kr.2.48736 | kr.29,848.32 |
12.500 | kr.2.48115 | kr.31,014.38 |
Unit Price without VAT: | kr.8.83000 |
---|---|
Unit Price with VAT: | kr.11.03750 |