
AFK227M25F24VT-F | |
|---|---|
DigiKey Part Number | 338-AFK227M25F24VT-FTR-ND - Tape & Reel (TR) 338-AFK227M25F24VT-FCT-ND - Cut Tape (CT) 338-AFK227M25F24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M25F24VT-F |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK227M25F24T-F | Cornell Dubilier Knowles | 56.798 | 338-2171-1-ND | kr.9.62000 | Parametric Equivalent |
| AFK227M35F24T-F | Cornell Dubilier Knowles | 18.841 | 338-2173-1-ND | kr.9.23000 | Parametric Equivalent |
| AFK227M35F24VT-F | Cornell Dubilier Knowles | 364 | 338-AFK227M35F24VT-FCT-ND | kr.24.17000 | Parametric Equivalent |
| 25JGV220M8X10.5 | Rubycon | 500 | 1189-25JGV220M8X10.5CT-ND | kr.6.15000 | Direct |
| 25JZV220M8X10.5 | Rubycon | 95 | 1189-25JZV220M8X10.5CT-ND | kr.6.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.17000 | kr.24.17 |
| 10 | kr.16.33900 | kr.163.39 |
| 50 | kr.13.08660 | kr.654.33 |
| 100 | kr.12.06110 | kr.1,206.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.29870 | kr.5,149.35 |
| 1.000 | kr.9.74448 | kr.9,744.48 |
| 1.500 | kr.9.46492 | kr.14,197.38 |
| 2.500 | kr.9.15343 | kr.22,883.58 |
| 3.500 | kr.8.97045 | kr.31,396.57 |
| 5.000 | kr.8.79367 | kr.43,968.35 |
| Unit Price without VAT: | kr.24.17000 |
|---|---|
| Unit Price with VAT: | kr.30.21250 |

