
AFK227M16E16VT-F | |
|---|---|
DigiKey Part Number | 338-AFK227M16E16VT-FTR-ND - Tape & Reel (TR) 338-AFK227M16E16VT-FCT-ND - Cut Tape (CT) 338-AFK227M16E16VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M16E16VT-F |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.374" W (8.30mm x 9.50mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.76000 | kr.22.76 |
| 10 | kr.15.33900 | kr.153.39 |
| 50 | kr.12.25340 | kr.612.67 |
| 100 | kr.11.28030 | kr.1,128.03 |
| 500 | kr.9.60820 | kr.4,804.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.08239 | kr.9,082.39 |
| 2.000 | kr.8.64575 | kr.17,291.50 |
| 3.000 | kr.8.42560 | kr.25,276.80 |
| 5.000 | kr.8.18029 | kr.40,901.45 |
| 7.000 | kr.8.03616 | kr.56,253.12 |
| Unit Price without VAT: | kr.22.76000 |
|---|---|
| Unit Price with VAT: | kr.28.45000 |

