220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK227M16E16T-F

DigiKey Part Number
338-2169-2-ND - Tape & Reel (TR)
338-2169-1-ND - Cut Tape (CT)
338-2169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK227M16E16T-F
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Impedance
260 mOhms
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.256" (6.50mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Surface Mount Land Size
0.327" L x 0.374" W (8.30mm x 9.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK227M16E16VT-FCornell Dubilier Knowles1.000338-AFK227M16E16VT-FCT-NDkr.22.76000Direct
AFK227M16X16T-FCornell Dubilier Knowles1.438338-2170-1-NDkr.9.36000Similar
AHA227M16F24T-FCornell Dubilier Knowles500338-AHA227M16F24T-FCT-NDkr.9.36000Similar
EEE-FK1C221PPanasonic Industry12.081PCE3787CT-NDkr.4.68000Direct
EEE-FP1C221APPanasonic Industry13.825PCE4536CT-NDkr.6.03000Direct
In-Stock: 732
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.7.05700kr.70.57
50kr.5.46520kr.273.26
100kr.4.96070kr.496.07
500kr.4.09382kr.2,046.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.82081kr.3,820.81
2.000kr.3.59393kr.7,187.86
3.000kr.3.47952kr.10,438.56
5.000kr.3.35197kr.16,759.85
7.000kr.3.27703kr.22,939.21
10.000kr.3.20467kr.32,046.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500