
AFK227M10E16T-F | |
|---|---|
DigiKey Part Number | 338-2167-2-ND - Tape & Reel (TR) 338-2167-1-ND - Cut Tape (CT) 338-2167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M10E16T-F |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.374" W (8.30mm x 9.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.6.98000 | kr.69.80 |
| 50 | kr.5.40540 | kr.270.27 |
| 100 | kr.4.90650 | kr.490.65 |
| 500 | kr.4.04910 | kr.2,024.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.77908 | kr.3,779.08 |
| 2.000 | kr.3.55468 | kr.7,109.36 |
| 3.000 | kr.3.44152 | kr.10,324.56 |
| 5.000 | kr.3.31536 | kr.16,576.80 |
| 7.000 | kr.3.24124 | kr.22,688.68 |
| 10.000 | kr.3.16968 | kr.31,696.80 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |

