22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 105°C
AFK Series

AFK226M63X16T-F

DigiKey Part Number
338-2165-2-ND - Tape & Reel (TR)
338-2165-1-ND - Cut Tape (CT)
338-2165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK226M63X16T-F
Description
CAP ALUM 22UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
120 mA @ 100 kHz
Capacitance
Impedance
1.2 Ohms
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.323" (8.20mm)
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK226M63E16T-FCornell Dubilier Knowles1.013338-2164-1-NDkr.10.00000Similar
In-Stock: 1.718
Factory Stock: 3.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.87000kr.9.87
10kr.6.37200kr.63.72
50kr.4.91400kr.245.70
100kr.4.45300kr.445.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.3.44388kr.3,099.49
1.800kr.3.23011kr.5,814.20
2.700kr.3.12226kr.8,430.10
4.500kr.3.00207kr.13,509.31
6.300kr.2.93145kr.18,468.13
9.000kr.2.86321kr.25,768.89
Manufacturers Standard Package
Unit Price without VAT:kr.9.87000
Unit Price with VAT:kr.12.33750