AFK226M63X16B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.718
Unit Price: kr.9.76000
Datasheet

Direct


Panasonic Industry
In Stock: 41.912
Unit Price: kr.4.18000
Datasheet
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK226M63X16B-F

DigiKey Part Number
AFK226M63X16B-F-ND
Manufacturer
Manufacturer Product Number
AFK226M63X16B-F
Description
CAP ALUM 22UF 20% 63V SMD
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
120 mA @ 100 kHz
Capacitance
Impedance
1.2 Ohms
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.323" (8.20mm)
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK226M63X16T-FCornell Dubilier Knowles1.718338-2165-1-NDkr.9.76000Parametric Equivalent
EEE-FK1J220XPPanasonic Industry41.912PCE3821CT-NDkr.4.18000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types