AFK226M35C12B-F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 11.424
Unit Price: kr.6.53000
Datasheet

Direct


Panasonic Industry
In Stock: 6.442
Unit Price: kr.3.36000
Datasheet

Direct


Panasonic Industry
In Stock: 842
Unit Price: kr.2.85000
Datasheet

Direct


Chemi-Con
In Stock: 1.426
Unit Price: kr.4.25000
Datasheet

Direct


Nichicon
In Stock: 5.582
Unit Price: kr.3.42000
Datasheet

Direct


Nichicon
In Stock: 25.840
Unit Price: kr.2.98000
Datasheet
Image for AFK226M35C12B-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK226M35C12B-F

DigiKey Part Number
AFK226M35C12B-F-ND
Manufacturer
Manufacturer Product Number
AFK226M35C12B-F
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
160 mA @ 100 kHz
Capacitance
Impedance
700 mOhms
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.240" (6.10mm)
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Surface Mount Land Size
0.209" L x 0.256" W (5.30mm x 6.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK226M35C12T-FCornell Dubilier Knowles11.424338-2163-1-NDkr.6.53000Parametric Equivalent
EEE-FK1V220ARPanasonic Industry6.442PCE4422CT-NDkr.3.36000Direct
EEE-FK1V220RPanasonic Industry842PCE3838CT-NDkr.2.85000Direct
EMZA350ARA220ME61GChemi-Con1.426565-EMZA350ARA220ME61GCT-NDkr.4.25000Direct
UCL1V220MCL1GSNichicon5.582493-3949-1-NDkr.3.42000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types