
AFK158M06G24T-F | |
|---|---|
DigiKey Part Number | 338-2157-2-ND - Tape & Reel (TR) 338-2157-1-ND - Cut Tape (CT) 338-2157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK158M06G24T-F |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 637.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.473" W (10.30mm x 12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.9.89700 | kr.98.97 |
| 50 | kr.7.77160 | kr.388.58 |
| 100 | kr.7.10020 | kr.710.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.94514 | kr.2,972.57 |
| 1.000 | kr.5.58161 | kr.5,581.61 |
| 1.500 | kr.5.39825 | kr.8,097.38 |
| 2.500 | kr.5.19383 | kr.12,984.58 |
| 3.500 | kr.5.07372 | kr.17,758.02 |
| 5.000 | kr.4.95772 | kr.24,788.60 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |

