


AFK157M35F24VT-F | |
|---|---|
DigiKey Part Number | 338-4224-2-ND - Tape & Reel (TR) 338-4224-1-ND - Cut Tape (CT) 338-4224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK157M35F24VT-F |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK157M35F24T-F | Cornell Dubilier Knowles | 948 | 338-2154-1-ND | kr.12.55000 | Direct |
| 35TKV150M8X10.5 | Rubycon | 476 | 1189-2075-1-ND | kr.8.05000 | Direct |
| EEE-FK1V151AP | Panasonic Industry | 1.033 | PCE4427CT-ND | kr.6.72000 | Direct |
| EEE-FK1V151P | Panasonic Industry | 1.506 | PCE3837CT-ND | kr.5.64000 | Direct |
| EEE-FP1V151AP | Panasonic Industry | 2.229 | PCE4443CT-ND | kr.7.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.35000 | kr.33.35 |
| 10 | kr.22.95100 | kr.229.51 |
| 50 | kr.18.64600 | kr.932.30 |
| 100 | kr.17.29040 | kr.1,729.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.96164 | kr.7,480.82 |
| 1.000 | kr.14.22962 | kr.14,229.62 |
| 1.500 | kr.13.86043 | kr.20,790.65 |
| 2.500 | kr.13.44914 | kr.33,622.85 |
| 3.500 | kr.13.20752 | kr.46,226.32 |
| Unit Price without VAT: | kr.33.35000 |
|---|---|
| Unit Price with VAT: | kr.41.68750 |

